2 Hole Flange Bearing Unit 30mm ID
- RS Stock No.:
- 7508873
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
| RS stock number | 7508873 |
| Product description | 2 Hole Flange Bearing Unit 30mm ID |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 24, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Bearing Unit Type | Flange Bearing Unit |
| Mount Hole Centre-to-Centre | 117 mm |
| Width | 80 mm |
| Mount Hole Size | 16 mm |
| Inside Diameter | 30 mm |
| Length | 148 mm |
| Material | Cast Iron |
| Depth | 40.2 mm |
| Number of Mount Holes | 2 |