4 Hole Flange Bearing Unit 40mm ID

RS Stock No.:
7508790
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
RS stock number 7508790
Product description 4 Hole Flange Bearing Unit 40mm ID
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand RS PRO
Bearing Unit Type Flange Bearing Unit
Material Cast Iron
Depth 51.2 mm
Number of Mount Holes 4
Mount Hole Centre-to-Centre 102 mm
Width 130 mm
Mount Hole Size 16 mm
Inside Diameter 40 mm
Length 130 mm
Checking stock...
IDR
472,319.67
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1472,319.67
*price per unit indicative
"4 Hole Flange Bearing Unit 40mm ID" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda