4 Hole Flange Bearing Unit 25.4mm ID

RS Stock No.:
7508772
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
RS stock number 7508772
Product description 4 Hole Flange Bearing Unit 25.4mm ID
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand RS PRO
Bearing Unit Type Flange Bearing Unit
Material Cast Iron
Depth 1-13/62 in
Number of Mount Holes 4
Mount Hole Centre-to-Centre 69.8 mm
Width 3-3/4 in
Mount Hole Size 15/32 in
Inside Diameter 25.4 mm
Length 3-3/4 in
Checking stock...
IDR
243,974.14
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1243,974.14
*price per unit indicative
"4 Hole Flange Bearing Unit 25.4mm ID" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda