SKF Bearing Adapter Sleeve 50mm, H311
- RS Stock No.:
- 0506602
- Mfr. Prt No.:
- H311
- Brand:
- SKF

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0506602 |
| Product description | SKF Bearing Adapter Sleeve 50mm, H311 |
| Manufacturer / Brand | SKF |
| Manufacturer part number | H311 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 25, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: SE
Product Details
Plummer Blocks, Bearing Lubrication and Accessories
Adapter Sleeves for Metric Shafts
Adapter Sleeves are the most commonly used components for locating bearings with a tapered bore onto a cylindrical seating, as they can be used on smooth or stepped shafts.
SUPPLIED_WITH : lock nut and locking device
Easy to mount and require no additional location on the shaft
When used on smooth shafts, the bearing can be located at any position on the shaft
When used on stepped shafts together with a stepped ring, bearings can be accurately positioned axially and bearing dismounting is also facilitated
SKF adapter sleeves are supplied complete with lock nut and locking device
Specifications
| Attribute | Value |
| Brand | SKF |
| Type | Bearing Adapter Sleeve |
| Dimensions | 50 mm x 45 mm |
| Inner Diameter | 50 mm |