RS PRO Deep Groove Ball Bearing – Plain Race Type, 15mm I.D, 24mm O.D

RS Stock No.:
8937446
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
RS stock number 8937446
Product description RS PRO Deep Groove Ball Bearing - Plain Race Type, 15mm I.D, 24mm O.D
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS Stainless Steel Deep Groove Ball Bearings

A range of RS brand metric stainless steel deep groove, single row ball bearings that have been manufactured to withstand tough applications, moisture, corrosion and abrasion. Available in various sizes, ideal choice for the food and beverage industry due to the fact they are hygienic and have a high resilience to water.

Features and Benefits

• Resistant to corrosion
• Available in various sizes
• Hard-wearing construction
• Single row radial ball bearing

Where can be Groove Ball Bearing Used?

Ideal for use in the pharmaceutical, chemical, medical, printing, engines/pumps, offshore/marine and the food and beverage industry.

Important Note:

Due to the Coronavirus, supply has been interrupted and as a result the seal colour could be Black or Blue, the seal material remains the same and has no effect on performance.


Specifications

Attribute Value
Brand RS PRO
Number of Rows 1
Material Stainless Steel
Outside Diameter 24 mm
Static Load Rating 1.04 kN
End Type Sealed
Inside Diameter 15 mm
Race Width 5 mm
Bore Type Parallel
Dynamic Load Rating 1.68 kN
Ball Bearing Type Deep Groove
Race Type Plain
Checking stock...
IDR
127,126.68
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1127,126.68
*price per unit indicative
"RS PRO Deep Groove Ball Bearing - Plain Race Type, 15mm I.D, 24mm O.D" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda