SKF Deep Groove Ball Bearing – Plain Race Type, 8mm I.D, 22mm O.D

RS Stock No.:
4419953
Mfr. Prt No.:
608-2RSH
Brand:
SKF
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
RS stock number 4419953
Product description SKF Deep Groove Ball Bearing - Plain Race Type, 8mm I.D, 22mm O.D
Manufacturer / Brand SKF
Manufacturer part number 608-2RSH

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details


Specifications

Attribute Value
Brand SKF
Bore Type Parallel
Dynamic Load Rating 3.45 kN
Ball Bearing Type Deep Groove
Race Type Plain
Static Load Rating 1.37 kN
End Type Sealed
Cage Material Steel
Inside Diameter 8 mm
Number of Rows 1
Ball Material Steel
Material Steel
Outside Diameter 22 mm
Race Width 7 mm
Checking stock...
IDR
97,757.48
Out of stock
Price Each
Unit(s)Per Unit(IDR)
197,757.48
*price per unit indicative
"SKF Deep Groove Ball Bearing - Plain Race Type, 8mm I.D, 22mm O.D" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda