SKF Angular Contact Ball Bearing – Plain Race Type, 20mm I.D, 47mm O.D

RS Stock No.:
2851670
Mfr. Prt No.:
3204-A-2RS1TN9/MT33
Brand:
SKF

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2851670
Product description SKF Angular Contact Ball Bearing - Plain Race Type, 20mm I.D, 47mm O.D
Manufacturer / Brand SKF
Manufacturer part number 3204-A-2RS1TN9/MT33
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
RS stock number 2851670
Product description SKF Angular Contact Ball Bearing - Plain Race Type, 20mm I.D, 47mm O.D
Manufacturer / Brand SKF
Manufacturer part number 3204-A-2RS1TN9/MT33

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: AT


Product Details


Specifications

Attribute Value
Brand SKF
Number of Rows 2
Material Steel
Outside Diameter 47 mm
Race Width 20.6 mm
End Type Sealed
Static Load Rating 12000 N
Cage Material Fibreglass Reinforced Nylon 66
Inside Diameter 20 mm
Bore Type Parallel
Ball Material Steel
Ball Bearing Type Angular Contact
Race Type Plain
Dynamic Load Rating 20000 N
Checking stock...
IDR
1,056,032.52
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,056,032.52
*price per unit indicative
"SKF Angular Contact Ball Bearing - Plain Race Type, 20mm I.D, 47mm O.D" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda