SKF Deep Groove Ball Bearing – Plain Race Type, 25mm I.D, 52mm O.D

RS Stock No.:
0506034
Mfr. Prt No.:
4205 ATN9
Brand:
SKF
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
RS stock number 0506034
Product description SKF Deep Groove Ball Bearing - Plain Race Type, 25mm I.D, 52mm O.D
Manufacturer / Brand SKF
Manufacturer part number 4205 ATN9

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Open - SKF

Double Row Deep Groove Metric Ball Bearings - Open

Double-row deep groove ball bearings are very suitable for bearing arrangements where the load carrying capacity of a single-row bearing is inadequate. They have deep uninterrupted raceways and high conformity between the balls and raceways, and as such, they are able to carry axial loads acting in both directions in addition to radial loads.

Fitted with two injection moulded snap-type cages of glass fibre reinforced polyamide 6,6
Operating temperature: up to +120°C


Specifications

Attribute Value
Brand SKF
Number of Rows 2
Material Steel
Outside Diameter 52 mm
Race Width 18 mm
Static Load Rating 14.6 kN
End Type Open
Cage Material Fibreglass Reinforced PA
Inside Diameter 25 mm
Bore Type Parallel
Dynamic Load Rating 19 kN
Ball Bearing Type Deep Groove
Race Type Plain
Checking stock...
IDR
650,527.78
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1650,527.78
*price per unit indicative
"SKF Deep Groove Ball Bearing - Plain Race Type, 25mm I.D, 52mm O.D" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda