SKF Deep Groove Ball Bearing – Plain Race Type, 30mm I.D, 62mm O.D

RS Stock No.:
0505851
Mfr. Prt No.:
4206 ATN9
Brand:
SKF
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
RS stock number 0505851
Product description SKF Deep Groove Ball Bearing - Plain Race Type, 30mm I.D, 62mm O.D
Manufacturer / Brand SKF
Manufacturer part number 4206 ATN9

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

Double Row Deep Groove Metric Ball Bearings - Open

Open - SKF

Double-row deep groove ball bearings are very suitable for bearing arrangements where the load carrying capacity of a single-row bearing is inadequate. They have deep uninterrupted raceways and high conformity between the balls and raceways, and as such, they are able to carry axial loads acting in both directions in addition to radial loads.

Fitted with two injection moulded snap-type cages of glass fibre reinforced polyamide 6,6
Operating temperature: up to +120°C


Specifications

Attribute Value
Brand SKF
Number of Rows 2
Material Steel
Outside Diameter 62 mm
Race Width 20 mm
Static Load Rating 20.8 kN
End Type Open
Cage Material Fibreglass Reinforced PA
Inside Diameter 30 mm
Bore Type Parallel
Dynamic Load Rating 26 kN
Ball Bearing Type Deep Groove
Race Type Plain
Checking stock...
IDR
1,106,065.05
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,106,065.05
*price per unit indicative
"SKF Deep Groove Ball Bearing - Plain Race Type, 30mm I.D, 62mm O.D" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda