Phoenix Contact TRIO-DIODE/48DC/2X10/1X20 Series Redundancy module, Redundancy Module

RS Stock No.:
7397897
Mfr. Prt No.:
2866527
Brand:
Phoenix Contact

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7397897
Product description Phoenix Contact TRIO-DIODE/48DC/2X10/1X20 Series Redundancy module, Redundancy Module
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2866527
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
RS stock number 7397897
Product description Phoenix Contact TRIO-DIODE/48DC/2X10/1X20 Series Redundancy module, Redundancy Module
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2866527

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Phoenix Contact TRIO DIODE Redundancy Module

The din rail mounting, Trio Diode redundancy modules from Phoenix contact are designed to isolate parallel-switched PSU’s. Using the redundancy module prevents short circuits affecting the load by checking the wiring from the power supply to the diode.
Using the redundancy module, it is possible for two power supply units of the same type connected in parallel on the output side to increase performance or for redundancy to be 100% isolated from one another.

Features and Benefits

• 100% decoupling of power supply units connected in parallel
• Supports currents up to 30A
• Easy installation by snapping onto the DIN rail
• Reverse polarity protection
• Consistent redundancy up to the load
• Robust design
• Saves space as only 18 mm wide

Typical Applications

The redundant systems are mainly used where the system places a high demand on operational reliability. The PSU must be big enough that the total current requirements of all loads are met by one power supply unit.


Specifications

Attribute Value
Brand Phoenix Contact
Series TRIO-DIODE/48DC/2X10/1X20
Accessory Type Redundancy Module
Checking stock...
IDR
1,318,886.86
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,318,886.86
*price per unit indicative
"Phoenix Contact TRIO-DIODE/48DC/2X10/1X20 Series Redundancy module, Redundancy Module" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda