TRACOPOWER Embedded Switch Mode Power Supply SMPS, 5V dc, 8A, 40W Enclosed

RS Stock No.:
8431755
Mfr. Prt No.:
TPP 40-105
Brand:
TRACOPOWER

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8431755
Product description TRACOPOWER Embedded Switch Mode Power Supply SMPS, 5V dc, 8A, 40W Enclosed
Manufacturer / Brand TRACOPOWER
Manufacturer part number TPP 40-105
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
RS stock number 8431755
Product description TRACOPOWER Embedded Switch Mode Power Supply SMPS, 5V dc, 8A, 40W Enclosed
Manufacturer / Brand TRACOPOWER
Manufacturer part number TPP 40-105

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Switch Mode - Traco TPP Series

40W Medical Switch Mode Power Supply TPP Series

The Traco Power TPP 40 series of AC-DC power supplies feature 4000Vac I/O isolation system, according to the latest medical safety standards. This Power supply has an excellent efficiency up to 92% which allows high power density for the standard packaging format. The full load operating temperature range of this AC-DC power supply is -40°C to +73°C with 80% load derating.
The TPP 40 series of power supplies comes with built-in class B filter. The power supplies are ready to meet ErP directive, with ˂0.3W no load power consumption. Ideal applications of the TPP 40 series of Power supplies are in applications for demanding safety and space critical uses and with medical devices.

APPROVALS : 2 x MOPP Medical safety according to AAMI/ANSI ES

Highest power density encased 40W power supply
Wide input range 85-264Vac
Highest efficiency 91 to 92% across 10% – 100% load range
Active power factor correction (>95)
Protection class I and II
Low leakage current


Specifications

Attribute Value
Brand TRACOPOWER
Maximum Temperature +73 °C
Mounting Type Chassis Mount
Input Voltage 120 → 370 V dc, 85 → 264 V ac
Minimum Temperature -40 °C
Medical Approved Yes
Output Voltage 5 V dc
Output Current 8 A
Power Rating 40 W
Number of Outputs 1
Package Type Enclosed
Checking stock...
IDR
994,462.09
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1994,462.09
*price per unit indicative
"TRACOPOWER Embedded Switch Mode Power Supply SMPS, 5V dc, 8A, 40W Enclosed" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda