Mean Well Embedded Switch Mode Power Supply SMPS, 24V dc, 3.2A, 76.8W Enclosed

RS Stock No.:
8157422
Mfr. Prt No.:
RSP-75-24RS
Brand:
Mean Well

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8157422
Product description Mean Well Embedded Switch Mode Power Supply SMPS, 24V dc, 3.2A, 76.8W Enclosed
Manufacturer / Brand Mean Well
Manufacturer part number RSP-75-24RS
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
RS stock number 8157422
Product description Mean Well Embedded Switch Mode Power Supply SMPS, 24V dc, 3.2A, 76.8W Enclosed
Manufacturer / Brand Mean Well
Manufacturer part number RSP-75-24RS

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Switch Mode - Mean Well Conformal Coated AC/DC Power Supplies

Mean Well RSP-75 Series 75W AC-DC Enclosed Switch Mode Power Suuplies

The Mean Well RSP-75 Series is a range of 75W AC/DC low profile, single output, enclosed type, switching power supply. The RSP-75 features up to date high performance circuit topology, PFC function and possess up to 89% high efficiency. This enclosed power supply can be cooled by free air convection from -30°C to +40°C, or +50°C ambient temperature under full load condition and even +70°C by suitable derating. The RSP-75 features a remote ON/OFF control, short circuit, overload, over voltage and over temperature protection. This AC/DC power supply complies with global requirements for UL, CUL, TUV, CCC, CB and CE regulations and also the TUV EN61558-2-16 and certificate, fulfilling the household electrical appliance requirements. Applications include industrial automation system, mechanical and electrical equipment, household appliance, instruments, or any systems that require 1U low profile installations.

APPROVALS : UL / CUL / TUV / CCC / CB / CE

30mm low profile design, suitable for 1U installation
Universal AC input range 85 to 264V
Built-in active PFC function
High efficiency up to 89%
Fan-less design, cooling by free air convection
-25 to+70°C operating range
Protection: Short circuit / Overload / Over voltage
Built-in constant current limiting circuit
Remote ON/OFF control
LED indicator for power on


Specifications

Attribute Value
Brand Mean Well
Minimum Temperature -25 °C
Efficiency 87 %
Weight 440 g
Output Voltage 24 V dc
Input Voltage 120 → 370 V dc, 85 → 264 V ac
Output Current 3.2 A
Depth 30 mm
Number of Outputs 1
Package Type Enclosed
Maximum Temperature +70 °C
Length 159 mm
Power Rating 76.8 W
Mounting Type Chassis Mount
Width 97 mm
Checking stock...
IDR
603,432.17
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1603,432.17
*price per unit indicative
"Mean Well Embedded Switch Mode Power Supply SMPS, 24V dc, 3.2A, 76.8W Enclosed" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda