TRACOPOWER Embedded Switch Mode Power Supply SMPS, 5.1V dc, 10A, 51W Encapsulated

RS Stock No.:
7817136
Mfr. Prt No.:
TMM 60105C
Brand:
TRACOPOWER

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7817136
Product description TRACOPOWER Embedded Switch Mode Power Supply SMPS, 5.1V dc, 10A, 51W Encapsulated
Manufacturer / Brand TRACOPOWER
Manufacturer part number TMM 60105C
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
RS stock number 7817136
Product description TRACOPOWER Embedded Switch Mode Power Supply SMPS, 5.1V dc, 10A, 51W Encapsulated
Manufacturer / Brand TRACOPOWER
Manufacturer part number TMM 60105C

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Switch Mode - Traco, TMM Series

60W, PCB/Chassis Mount, Encapsulated, Switch Mode, Medical, AC-DC Power Supply, TMM 60 Series

The Tracopower TMM series of ultra compact AC/DC power supplies come in a fully encapsulated plastic case. These power supplies feature the latest medical safety approvals (2 x MOPP) and extended operating temperature range from -40°C to +80°C making them suitable for worldwide markets. The TMM series AC/DC modules offer an interesting solution for many space critical applications in commercial, medical and industrial electronic equipment and comply with the latest European ErP directive.

APPROVALS : CB certificate for IEC 60950-1
CB certificate

Medical safety to IEC/EN 60601-1 3rd-edition, 2 x MOPP
Extended operating temp. range -40°C to +60°C at full load
Fully encapsulated low profile plastic case
Ready to meet ErP directive ˂0.3W no load power consumption
PCB-mount version or chassis-mount version with DC-OK LED-indicator
Universal input 90–264 VAC, 47–440 Hz
EMI meets EN 55022, class B and FCC, level B
Safety class II prepared
Short circuit and overload protection
3-year product warranty


Specifications

Attribute Value
Brand TRACOPOWER
Mounting Type Chassis Mount
Width 67.8 mm
Depth 38 mm
Minimum Temperature -40 °C
Input Voltage 85 → 264 V ac
Medical Approved Yes
Output Voltage 5.1 V dc
Output Current 10 A
Number of Outputs 1
Package Type Encapsulated
Maximum Temperature +80 °C
Length 112 mm
Power Rating 51 W
Checking stock...
IDR
1,838,931.48
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,838,931.48
*price per unit indicative
"TRACOPOWER Embedded Switch Mode Power Supply SMPS, 5.1V dc, 10A, 51W Encapsulated" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda