RS PRO Male USB A to Female USB A (Mountable) USB Extension Cable, USB 2.0

RS Stock No.:
1223031
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1223031
Product description RS PRO Male USB A to Female USB A (Mountable) USB Extension Cable, USB 2.0
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
RS stock number 1223031
Product description RS PRO Male USB A to Female USB A (Mountable) USB Extension Cable, USB 2.0
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details


Specifications

Attribute Value
USB Cable Type USB Extension Cable
Brand RS PRO
USB Type USB 2.0
Connector A USB A
Connector A Gender Male
Connector B USB A (Mountable)
IP Rating IP67, IP68
Connector B Gender Female
Length 225.5 mm
Standards Met IP68 Rated, RoHS Compliant
USB Version USB 2.0
Sheath Colour Black
Checking stock...
IDR
739,998.95
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1739,998.95
*price per unit indicative
"RS PRO Male USB A to Female USB A (Mountable) USB Extension Cable, USB 2.0" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda