Mean Well Embedded Switch Mode Power Supply SMPS, 24V dc, 2.71A, 65W Open Frame

RS Stock No.:
7647079
Mfr. Prt No.:
EPS-65-24
Brand:
Mean Well

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7647079
Product description Mean Well Embedded Switch Mode Power Supply SMPS, 24V dc, 2.71A, 65W Open Frame
Manufacturer / Brand Mean Well
Manufacturer part number EPS-65-24
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
RS stock number 7647079
Product description Mean Well Embedded Switch Mode Power Supply SMPS, 24V dc, 2.71A, 65W Open Frame
Manufacturer / Brand Mean Well
Manufacturer part number EPS-65-24

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Mean Well EPS-65 Series 65W AC-DC Open Frame Miniature Switch Mode Power Supply

EPS-65 series 65W AC-DC open frame single output miniature switch mode power supply with a 24mm low profile, compact design and a PCB structure for installation directly into system chassis. These EPS-65 series 65W AC-DC open frame power supplies have a universal 90 to 264Vac input, a high efficiency of up to 90% allowing free air convection cooling from -30 to +70 and a low no load power consumption of less than 0.3W. Typical applications for these EPS-65 series AC-DC open frame switch mode power supplies include factory automation, electrical or mechanical equipment and other applications where a low no load power consumption is required.

Note

A cover kit is available for these power supplies see stock number 764-7085
MTBF to MIL-HDBK-217F (25°C)
Derate power above 50°C (12-48V models), above 40° (3.3-7.5V models)

APPROVALS : cULus, CB, TUV

Universal 90-264Vac input
Low no load power consumption of <0.3W
High efficiency of up to 90%
LED POWER-ON indication
Low profile of 28mm and compact 4" x 2" size
Free air convection cooling
Short circuit, overload and over voltage protection
EMC compliance to EN55022 (CISPR22) Class B
Harmonic current compliance to EN61000-3-2,-3


Specifications

Attribute Value
Brand Mean Well
Mounting Type Chassis Mount
Width 50.8 mm
Depth 29 mm
Minimum Temperature -30 °C
Input Voltage 127 → 370 V dc, 90 → 264 V ac
Efficiency 88 %
Weight 150 g
Output Voltage 24 V dc
Output Current 2.71 A
Number of Outputs 1
Package Type Open Frame
Maximum Temperature +70 °C
Length 101.6 mm
Power Rating 65 W
Checking stock...
IDR
200,654.57
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1200,654.57
*price per unit indicative
"Mean Well Embedded Switch Mode Power Supply SMPS, 24V dc, 2.71A, 65W Open Frame" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda