TDK-Lambda Embedded Switch Mode Power Supply SMPS, 36V dc, 14A, 504W Enclosed

RS Stock No.:
7511248
Mfr. Prt No.:
GWS500-36
Brand:
TDK-Lambda

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7511248
Product description TDK-Lambda Embedded Switch Mode Power Supply SMPS, 36V dc, 14A, 504W Enclosed
Manufacturer / Brand TDK-Lambda
Manufacturer part number GWS500-36
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
RS stock number 7511248
Product description TDK-Lambda Embedded Switch Mode Power Supply SMPS, 36V dc, 14A, 504W Enclosed
Manufacturer / Brand TDK-Lambda
Manufacturer part number GWS500-36

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TDK-Lambda 500W Switch Mode AC-DC Power Supply - GWS500 Series

500W switch mode AC-DC power supplies with a wide range AC input. These 500W switch mode AC-DC power supplies have a high efficiency of up to 93%, are convection cooled and their 1.6 inch height means they are suitable for 1 U racking. They are also designed to target all ErP compliant applications. Typical applications for these switch mode AC-DC power supplies include industrial, test, communications and broadcasting.

Note

Power Derates from 50°C

APPROVALS : UL

High efficiency of up to 93%
Targets all ErP compliant applications
Suitable for use with 1 U racking
Wide range AC input
Over current, over voltage and over temperature protection
Remote sensing
Remote on/off
Standby Input Power Draw: <0.5W
5V Standby: 5V 0.3A
DC GOOD indication
EMC Compliance: EN55022-B, FCC-B
Power factor : Meets EN61000-3-2 (Typical PF 0.98/0.95)


Specifications

Attribute Value
Brand TDK-Lambda
Maximum Temperature +70 °C
Length 218 mm
Power Rating 504 W
Mounting Type Chassis Mount
Input Voltage 120 → 373 V dc, 85 → 265 V ac
Width 105 mm
Depth 41 mm
Minimum Temperature -25 °C
Efficiency 90 %
Weight 1 kg
Output Voltage 36 V dc
Output Current 14 A
Number of Outputs 1
Package Type Enclosed
Checking stock...
IDR
4,473,453.61
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,473,453.61
*price per unit indicative
"TDK-Lambda Embedded Switch Mode Power Supply SMPS, 36V dc, 14A, 504W Enclosed" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda