RS PRO Female USB A (Mountable) to Male USB A USB Extension Cable, USB 2.0, 200mm

RS Stock No.:
1116748
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1116748
Product description RS PRO Female USB A (Mountable) to Male USB A USB Extension Cable, USB 2.0, 200mm
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
RS stock number 1116748
Product description RS PRO Female USB A (Mountable) to Male USB A USB Extension Cable, USB 2.0, 200mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS PRO Waterproof USB-A Cable Assemblies

From the trusted RS PRO brand, a range of superior quality waterproof USB-A cable assemblies. These IP67 assemblies are constructed from weatherproof cable with standard USB-A connectors. The cables are available in various cable lengths and connector configurations supporting a wide variety of connectivity solutions.

Features and Benefits:

• Weatherproof cable IP67 rated
• Rugged construction – suitable for harsh environments where the protection from water and dust ingress is essential
• RoHS compliant

Available in this Range

111-6761 - Panel Mount Type A USB Connector, Receptacle
111-6748 - Female USB A to Male USB A Extension Cable, 200mm
111-6752 - Male USB A to Male USB A Cable, 2.1m
111-6758 - Male USB A to Male USB A Cable, 2m

IP Ratings for USB Extension Cables
IP ratings describe how “waterproof” the cable is. If you are looking for a cable which is water resistant, around IP40 is suitable. If you require something which is waterproof, you should look at a higher number such as IP67 or IP68.

Product Application Information

Marine
Automation
Military
Outdoor LED lighting

FAQs

What does USB type mean?
USB (Universal Serial Bus) type can mean the following:
The connectors at the end of a USB cable, the USB ports the cable is plugging into, the cable being used and also the USB adapter if one is needed.

What are the different types of USB connector?
USB connectors are often called male connectors as they plug into a female port.
USB 2.0 – Type-A, Type-B, Type Mini-B, Type Micro-B
USB 3.0 – Type-A, Type-B, Type-C and Type Micro-B
Mini Connectors
Micro Connectors


Specifications

Attribute Value
USB Cable Type USB Extension Cable
Brand RS PRO
Connector A USB A (Mountable)
Sheath Colour Black
Connector A Gender Female
Connector B USB A
USB Type USB 2.0
Connector B Gender Male
IP Rating IP67
Length 200 mm
USB Version USB 2.0
Standards Met IP67 Rated, RoHS Compliant
Checking stock...
IDR
576,895.00
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1576,895.00
*price per unit indicative
"RS PRO Female USB A (Mountable) to Male USB A USB Extension Cable, USB 2.0, 200mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda