Mean Well Embedded Switch Mode Power Supply SMPS, 15V dc, 7A, 105W Enclosed

RS Stock No.:
6783789
Mfr. Prt No.:
RS-100-15
Brand:
Mean Well

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6783789
Product description Mean Well Embedded Switch Mode Power Supply SMPS, 15V dc, 7A, 105W Enclosed
Manufacturer / Brand Mean Well
Manufacturer part number RS-100-15
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
RS stock number 6783789
Product description Mean Well Embedded Switch Mode Power Supply SMPS, 15V dc, 7A, 105W Enclosed
Manufacturer / Brand Mean Well
Manufacturer part number RS-100-15

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

25W to 150W, Universal Input, Single and Dual Outputs

Note

De-rating 2% per °C above 50°C on all types except;
RD50,65,125,RS-75-3.3 types de-rating 2% per °C above 45°C.
RD85,RS-100-3.3,RS-150-3.3 and 5 de-rating 2% per °C above 40°C.

APPROVALS : UL recognised, TUV, CB

High efficiency, long life and high reliability
Miniature size, high power density
High operating temperature up to 70°C
105°C long life electrolytic capacitors
Easy installlation - screw terminals
Adjustable output voltage for single output types, 10.8 - 13.2V at 12V and 22 - 27.6V at 24V
Adjustable output voltage for dual output types on output 1, -5% to +10%
Dual outputs have a minimum load requirement, see output current data (within datasheet). The total load must not exceed the rated output power
Harmonic current compliance to EN 61000-3-2
EMC meets EN 55022 Class B
Short circuit, overload and overvoltage protection


Specifications

Attribute Value
Brand Mean Well
Width 97 mm
Depth 38 mm
Minimum Temperature -25 °C
Efficiency 82 %
Input Voltage 125 → 373 V dc, 88 → 264 V ac
Weight 600 g
Output Voltage 15 V dc
Output Current 7 A
Number of Outputs 1
Package Type Enclosed
Maximum Temperature +70 °C
Length 159 mm
Power Rating 105 W
Mounting Type Chassis Mount
Checking stock...
IDR
432,776.14
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1432,776.14
*price per unit indicative
"Mean Well Embedded Switch Mode Power Supply SMPS, 15V dc, 7A, 105W Enclosed" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda