RS PRO Embedded Switch Mode Power Supply SMPS, 12V dc, 900mA, 10W Encapsulated

RS Stock No.:
6716704
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6716704
Product description RS PRO Embedded Switch Mode Power Supply SMPS, 12V dc, 900mA, 10W Encapsulated
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
RS stock number 6716704
Product description RS PRO Embedded Switch Mode Power Supply SMPS, 12V dc, 900mA, 10W Encapsulated
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 3, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS 10W, Medical Approved, PCB Mount, Encapsulated, Single Output, Regulated Switch Mode AC-DC Power Supply

10W PCB Mount, encapsulated, switch mode AC-DC power supplies with EN60601 medical approval. These 10W PCB mount AC/DC medical power supplies have a wide input voltage range of 85 to 264 Vac, high efficiency of up to 78%, high power density and low loss. Typical applications for these PCB mount AC/DC power supplies include medical, industrial and office equipment.

APPROVALS : UL Listed, file: E235235

Safety Class II
AC and DC all in one (input from the same terminal)
High efficiency, high power density
Over voltage, short circuit and over temperature protection
Low loss, green power
No load power consumption ≤0.3W
EMC compliance to E N 5 5 0 1 1 , level B

L6716697-01

Specifications

Attribute Value
Brand RS PRO
Mounting Type PCB Mount
Width 28.5 mm
Depth 19 mm
Minimum Temperature -25 °C
Input Voltage 120 → 370 V dc, 85 → 264 V ac
Medical Approved Yes
Weight 50 g
Output Voltage 12 V dc
Output Current 900 mA
Number of Outputs 1
Package Type Encapsulated
Maximum Temperature +70 °C
Length 53.5 mm
Power Rating 10 W
Checking stock...
IDR
336,172.45
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1336,172.45
*price per unit indicative
"RS PRO Embedded Switch Mode Power Supply SMPS, 12V dc, 900mA, 10W Encapsulated" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda