TRACOPOWER Embedded Switch Mode Power Supply SMPS, 12V dc, 840mA, 10W Encapsulated

RS Stock No.:
6655729
Mfr. Prt No.:
TMT 10112
Brand:
TRACOPOWER

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6655729
Product description TRACOPOWER Embedded Switch Mode Power Supply SMPS, 12V dc, 840mA, 10W Encapsulated
Manufacturer / Brand TRACOPOWER
Manufacturer part number TMT 10112
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
RS stock number 6655729
Product description TRACOPOWER Embedded Switch Mode Power Supply SMPS, 12V dc, 840mA, 10W Encapsulated
Manufacturer / Brand TRACOPOWER
Manufacturer part number TMT 10112

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Traco 10W to 50W, PCB/Chassis/DIN Rail Mount, Encapsulated, Switch Mode AC-DC Power Supply - TMT Series

Note

Manufacturers part numbers with a 'C' suffix denote chassis mounting types.
De-rate by 2.5% per °C above 50°C.
MTBF to IEC 61709.

APPROVALS : CB; UL

Ultra compact, fully encapsulated power supplies
Safety Class II
EMI compliance to EN 55022 Class B and FCC level B
Short circuit and overload protection
4kVac rms input / output isolation
Medical safety approval EN 60601-1, UL 60601-1
Two package styles: Solder pins for PCB mounting and screw terminal blocks for chassis mounting
Optional DIN-Rail mounting adaptors for chassis mounting types (identified by a 'C' suffix within the manufacturers pt no) available separately, see stk nos 131-937, 132-132 & 446-087

L6655710-01

Specifications

Attribute Value
Brand TRACOPOWER
Package Type Encapsulated
Maximum Temperature +50 °C
Input Voltage 85 → 264 V ac, 85 → 370 V dc
Length 50.8 mm
Power Rating 10 W
Mounting Type PCB Mount
Width 33 mm
Depth 21.6 mm
Minimum Temperature -25 °C
Medical Approved Yes
Weight 52 g
Output Voltage 12 V dc
Output Current 840 mA
Number of Outputs 1
Checking stock...
IDR
961,736.41
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1961,736.41
*price per unit indicative
"TRACOPOWER Embedded Switch Mode Power Supply SMPS, 12V dc, 840mA, 10W Encapsulated" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda