Mean Well Embedded Switch Mode Power Supply SMPS, 12V dc, 4.2A, 50W Enclosed

RS Stock No.:
6210629
Mfr. Prt No.:
RS-50-12
Brand:
Mean Well

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6210629
Product description Mean Well Embedded Switch Mode Power Supply SMPS, 12V dc, 4.2A, 50W Enclosed
Manufacturer / Brand Mean Well
Manufacturer part number RS-50-12
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
RS stock number 6210629
Product description Mean Well Embedded Switch Mode Power Supply SMPS, 12V dc, 4.2A, 50W Enclosed
Manufacturer / Brand Mean Well
Manufacturer part number RS-50-12

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand Mean Well
Mounting Type Chassis Mount
Width 97 mm
Depth 36 mm
Minimum Temperature -25 °C
Input Voltage 125 → 373 V dc, 88 → 264 V ac
Efficiency 84.5 %
Weight 410 g
Output Voltage 12 V dc
Output Current 4.2 A
Number of Outputs 1
Package Type Enclosed
Maximum Temperature +70 °C
Length 99 mm
Power Rating 50 W
Checking stock...
IDR
219,744.55
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1219,744.55
*price per unit indicative
"Mean Well Embedded Switch Mode Power Supply SMPS, 12V dc, 4.2A, 50W Enclosed" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda