Mean Well Encapsulated Switch Mode Power Supply, 24V dc, 1.3A, 31W Encapsulated

RS Stock No.:
1358953
Mfr. Prt No.:
IRM-30-24ST
Brand:
Mean Well

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1358953
Product description Mean Well Encapsulated Switch Mode Power Supply, 24V dc, 1.3A, 31W Encapsulated
Manufacturer / Brand Mean Well
Manufacturer part number IRM-30-24ST
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
RS stock number 1358953
Product description Mean Well Encapsulated Switch Mode Power Supply, 24V dc, 1.3A, 31W Encapsulated
Manufacturer / Brand Mean Well
Manufacturer part number IRM-30-24ST

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand Mean Well
Weight 120 g
Output Voltage 24 V dc
Input Voltage 85 → 264 V ac
Maximum Temperature +70 °C
Series IRM-30
Output Current 1.3 A
Length 91 mm
Power Rating 31 W
Width 39.5 mm
Number of Outputs 1
Package Type Encapsulated
Depth 28.5 mm
Minimum Temperature -30 °C
Mounting Type Chassis Mount
Checking stock...
IDR
252,470.23
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1252,470.23
*price per unit indicative
"Mean Well Encapsulated Switch Mode Power Supply, 24V dc, 1.3A, 31W Encapsulated" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda