XP Power Embedded Switch Mode Power Supply SMPS, 18V dc, 2.23A, 40W Open Frame

RS Stock No.:
1349078
Mfr. Prt No.:
ECF40US18
Brand:
XP Power

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1349078
Product description XP Power Embedded Switch Mode Power Supply SMPS, 18V dc, 2.23A, 40W Open Frame
Manufacturer / Brand XP Power
Manufacturer part number ECF40US18
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
RS stock number 1349078
Product description XP Power Embedded Switch Mode Power Supply SMPS, 18V dc, 2.23A, 40W Open Frame
Manufacturer / Brand XP Power
Manufacturer part number ECF40US18

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Switch Mode - XP Power

XP Power - ECF40 Series of AC-DC Power Supplies

The XP Power ECF40 Series of Power Supplies are designed to minimise the no load power consumption and maximise efficiency to facilitate equipment design to meet the latest environmental legislation. The ECF40 Series are approved for Medical and ITE applications. This range of single output AC-DC power supplies are packaged in a low profile 1.1” height with a foot print of just 1.5” by 3”. The ECF40 provides up to 40 W convection-cooled over the full 90 V ac to 264 V ac input range, and operates down to 80 V ac with minimal de-rating. The power supply features two AC line fuses and low leakage currents required by medical applications. The low profile, low noise and safety approvals covering ITE and Medical standards allows the versatile ECF40 series to be used in a wide range of applications.

Features and Benefits

• 40 W Convection Rating
• 1.5"" x 3"" Footprint
• Low 1.1"" Profile
• Medical and ITE Approvals
• High Efficiency
• High-Power Density
• Less than 0.15 W No Load Input Power
• 3 Year Warranty


Specifications

Attribute Value
Brand XP Power
Mounting Type Chassis Mount
Width 38.1 mm
Number of Outputs 1
Package Type Open Frame
Input Voltage 80 → 264 V ac
Depth 28.14 mm
Minimum Temperature -40 °C
Medical Approved Yes
Weight 69 g
Output Voltage 18 V dc
Maximum Temperature +70 °C
Output Current 2.23 A
Length 76.2 mm
Power Rating 40 W
Checking stock...
IDR
410,539.46
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1410,539.46
*price per unit indicative
"XP Power Embedded Switch Mode Power Supply SMPS, 18V dc, 2.23A, 40W Open Frame" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda