TRACOPOWER Embedded Switch Mode Power Supply SMPS, 5V dc, 5A, 25W Encapsulated

RS Stock No.:
1232789
Mfr. Prt No.:
TMG 30105
Brand:
TRACOPOWER

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1232789
Product description TRACOPOWER Embedded Switch Mode Power Supply SMPS, 5V dc, 5A, 25W Encapsulated
Manufacturer / Brand TRACOPOWER
Manufacturer part number TMG 30105
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
RS stock number 1232789
Product description TRACOPOWER Embedded Switch Mode Power Supply SMPS, 5V dc, 5A, 25W Encapsulated
Manufacturer / Brand TRACOPOWER
Manufacturer part number TMG 30105

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

TRACO POWER - TMG Series

TRACO POWER - TMG Series of AC-DC Power Supplies

The TMG series from TRACO POWER offers an excellent range of 7 W to 50 W, AC-DC power supplies. These highly reliable, fully encapsulated power supplies have been designed in an industry standard plastic casing for PCB mounting. The range features 3000 V ac I/O-isolation, a universal input range from 90 V ac to 264 V ac and a high efficiency of up to 90%. These compact, power supplies also attribute a wide –25°C to +70°C operating temperature range, making them the perfect choice for a host of commercial and industrial applications.

7 – 50 W, AC-DC Power supplies
Up to 90% high efficiency
Fully regulated outputs
3000 VAC I/O-Isolation
Fully encapsulated plastic casing for PCB mounting
90 V ac to 264 V ac universal input range
Short circuit, overload and over voltage protection
–25°C to +70°C operating temperature range


Specifications

Attribute Value
Brand TRACOPOWER
Mounting Type PCB Mount
Width 45 mm
Number of Outputs 1
Package Type Encapsulated
Input Voltage 120 → 370 V dc, 90 → 264 V ac
Depth 23.5 mm
Minimum Temperature -40 °C
Efficiency 84 %
Weight 130 g
Output Voltage 5 V dc
Maximum Temperature +70 °C
Output Current 5 A
Length 64 mm
Power Rating 25 W
Checking stock...
IDR
945,898.02
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1945,898.02
*price per unit indicative
"TRACOPOWER Embedded Switch Mode Power Supply SMPS, 5V dc, 5A, 25W Encapsulated" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda