XP Power AC-DC Converter, 24V dc, 2.1A, 50W Enclosed

RS Stock No.:
1227875
Mfr. Prt No.:
VCS50US24
Brand:
XP Power

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1227875
Product description XP Power AC-DC Converter, 24V dc, 2.1A, 50W Enclosed
Manufacturer / Brand XP Power
Manufacturer part number VCS50US24
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
RS stock number 1227875
Product description XP Power AC-DC Converter, 24V dc, 2.1A, 50W Enclosed
Manufacturer / Brand XP Power
Manufacturer part number VCS50US24

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

XP Power - AC-DC Power Supplies

XP Power - VCS Series of AC-DC Power Supplies

The VCS series from XP Power offers an excellent range of 50-100 W power supplies. These highly reliable, enclosed power supplies feature a compact, rugged design and have a high efficiency of up to 88%. The range has a wide operating temperature of -40 °C to +70 ° and is convection cooled from -25 °C to +70 °C.

Features and Benefits

50-100 W, enclosed power supplies
Output voltages from 5 to 48 V
<0.5 W no load input power
Compact, rugged construction
High efficiency
Operating temperature from -40 °C to +70 °C
Convection cooled from -25 °C to +70 °C


Specifications

Attribute Value
Brand XP Power
Mounting Type Chassis Mount
Width 78 mm
Number of Outputs 1
Package Type Enclosed
Input Voltage 127 → 370 V dc, 85 → 264 V ac
Depth 35 mm
Minimum Temperature -25 °C
Efficiency 88 %
Weight 250 g
Output Voltage 24 V dc
Maximum Temperature +70 °C
Output Current 2.1 A
Length 110.5 mm
Power Rating 50 W
Checking stock...
IDR
389,876.13
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1389,876.13
*price per unit indicative
"XP Power AC-DC Converter, 24V dc, 2.1A, 50W Enclosed" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda