XP Power AC-DC Converter, 28V dc, 3.6A, 100W Open Frame

RS Stock No.:
1227123
Mfr. Prt No.:
ECS100US28
Brand:
XP Power

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1227123
Product description XP Power AC-DC Converter, 28V dc, 3.6A, 100W Open Frame
Manufacturer / Brand XP Power
Manufacturer part number ECS100US28
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
RS stock number 1227123
Product description XP Power AC-DC Converter, 28V dc, 3.6A, 100W Open Frame
Manufacturer / Brand XP Power
Manufacturer part number ECS100US28

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Switch Mode - XP Power

XP Power - ECS100 Series of AC-DC Power Supplies

The ECS100 series from XP Power offers an excellent range of open frame, 100 W power supplies, all of which have been IT and medically approved. These highly reliable, compact power supplies all feature low leakage current and less than 0.5 W no load input power. The range has an industry standard 2” x 4” footprint and all of the power supplies feature either a class I or class II construction. These power supplies are all convection-cooled with an efficiency of up to 90% and an operating temperature from -20 °C to +70 °C.

100 W, AC-DC power supplies
IT and medically approved
-20 °C to +70 °C Operating temperature
<0.5 W no load input power
4” x 2” packaging footprint
Low leakage current
Up to 90% efficiency
Open frame


Specifications

Attribute Value
Brand XP Power
Minimum Temperature -20 °C
Medical Approved Yes
Input Voltage 120 → 370 V dc, 80 → 264 V ac
Weight 175 g
Output Voltage 28 V dc
Maximum Temperature +70 °C
Output Current 3.6 A
Length 101.6 mm
Power Rating 100 W
Mounting Type Chassis Mount
Width 50.8 mm
Number of Outputs 1
Package Type Open Frame
Depth 28.3 mm
Checking stock...
IDR
1,057,081.42
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,057,081.42
*price per unit indicative
"XP Power AC-DC Converter, 28V dc, 3.6A, 100W Open Frame" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda