Weidmuller PRO MAX DIN Rail Power Supply 320 → 575V ac Input, 24V dc Output, 20A 480W

RS Stock No.:
9236564
Mfr. Prt No.:
1478190000
Brand:
Weidmuller
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
RS stock number 9236564
Product description Weidmuller PRO MAX DIN Rail Power Supply 320 → 575V ac Input, 24V dc Output, 20A 480W
Manufacturer / Brand Weidmuller
Manufacturer part number 1478190000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Switch Mode - Weidmuller

PROmax Series

Professional range of Weidmuller power supply units from the PROmax series. Delivering high performance, flexibility and system suitability is the reason these power supplies are a diverse solution for demanding automation. A key feature of the power supplies is the high boost capability and full power in a wide temperature range. The power supplies are designed for especially demanding requirements and also suitable for confined spaces.

Reliable
Efficient
Robust


Specifications

Attribute Value
Brand Weidmuller
Minimum Temperature -25 °C
Input Voltage 320 → 575 V ac
Ripple And Noise <50 mV
Output Voltage 24 V dc
AC or DC Output Voltage dc
MTBF >500000 h
Output Current 20 A
AC or DC Input Voltage ac, dc
Mounting Type DIN Rail Mount
Width 70 mm
Depth 150 mm
Special Features Durable, High Performance
Number of Outputs 1
Electrical Phase 3
Maximum Temperature +70 °C
Standards Met 61000-4-4, 61000-4-5, 61000-4-6, CE Certified, cULus Listed, cULus Recognized, EAC, EN 50178/VDE 0160, EN 55022, EN 60204, EN 60950, EN 61000-3-2, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-8, IEC 1709, IEC 60068-2-27, IEC 60068-2-6, IEC 61204, IEC 61558-2-16, TUV, VDE 0100-410/DIN57100-410, VDE 0106-101
Series PRO MAX
Height 130 mm
Power Rating 480 W
Checking stock...
IDR
5,743,251.95
Out of stock
Price Each
Unit(s)Per Unit(IDR)
15,743,251.95
*price per unit indicative
"Weidmuller PRO MAX DIN Rail Power Supply 320 → 575V ac Input, 24V dc Output, 20A 480W" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products