Weidmuller PRO ECO DIN Rail Power Supply 320 → 575V ac Input, 24V dc Output, 10A 240W

RS Stock No.:
9236514
Mfr. Prt No.:
1469540000
Brand:
Weidmuller
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
RS stock number 9236514
Product description Weidmuller PRO ECO DIN Rail Power Supply 320 → 575V ac Input, 24V dc Output, 10A 240W
Manufacturer / Brand Weidmuller
Manufacturer part number 1469540000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand Weidmuller
Mounting Type DIN Rail Mount
Input Voltage 320 → 575 V ac
Width 60 mm
Depth 100 mm
Minimum Temperature -25 °C
Ripple And Noise <50 mV
Output Voltage 24 V dc
AC or DC Output Voltage dc
MTBF >500000 h
Output Current 10 A
AC or DC Input Voltage ac, dc
Special Features Compact Size, Easy to Maintain, Flexible, High Efficiency
Number of Outputs 1
Electrical Phase 3
Maximum Temperature +70 °C
Standards Met 61000-4-4, 61000-4-5, 61000-4-6, CE Certified, cULus Listed, EAC, EN 50178/VDE 0160, EN 55022, EN 60204, EN 60950, EN 61000-3-2, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-8, IEC 1709, IEC 60068-2-27, IEC 60068-2-6, IEC 61558-2-16, VDE 0100-410/DIN57100-410, VDE 0106-101
Series PRO ECO
Height 125 mm
Power Rating 240 W
Checking stock...
IDR
3,676,918.95
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,676,918.95
*price per unit indicative
"Weidmuller PRO ECO DIN Rail Power Supply 320 → 575V ac Input, 24V dc Output, 10A 240W" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products