TDK-Lambda DRF DIN Rail Power Supply 85 → 264V ac Input, 24V dc Output, 20A 480W

RS Stock No.:
9059824
Mfr. Prt No.:
DRF-480-24-1/HL
Brand:
TDK-Lambda

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9059824
Product description TDK-Lambda DRF DIN Rail Power Supply 85 → 264V ac Input, 24V dc Output, 20A 480W
Manufacturer / Brand TDK-Lambda
Manufacturer part number DRF-480-24-1/HL
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
RS stock number 9059824
Product description TDK-Lambda DRF DIN Rail Power Supply 85 → 264V ac Input, 24V dc Output, 20A 480W
Manufacturer / Brand TDK-Lambda
Manufacturer part number DRF-480-24-1/HL

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MY


Product Details

DRF/HL Atex Series

The DRF/HL series features IECEx / ATEX and DNV / German Lloyd / Class 1 Div 2 approvals for hazardous and marine applications. The DRF/HL models extend the existing DRF series of 120 W to 480 W DIN Rail mount power supplies. Accepting a wide range AC input of 85 V to 265 V, these highly efficient power supplies can deliver a peak load of 150% in compact, slim-line packages.

APPROVALS : IECEx / ATEX Approval

Features and Benefits

• IECEx/ATEX approval
• DNV/German Lloyd approval
• Conformal coated circuit boards
• ErP referenced design
• Remote on/off
• Narrow referenced design

Product Application Information

Applications include, broadcast, marine, harsh environments, test and measurement, and general purpose industrial.


Specifications

Attribute Value
Brand TDK-Lambda
Mounting Type DIN Rail Mount
Input Voltage 85 → 264 V ac
Width 115 mm
Depth 115.4 mm
Minimum Temperature -25 °C
Ripple And Noise <240 mV
Output Voltage 24 V dc
AC or DC Output Voltage dc
Output Current 20 A
AC or DC Input Voltage ac
Special Features ErP Referenced Design, Remote On/Off, Remote Programming, Ultra Compact Footprint
Number of Outputs 1
Electrical Phase 1
Output Voltage Adjustment Range 24 → 28 V
Maximum Temperature +70 °C
Standards Met ATEX, CE, CISPR22-B, EN 55022 Class B, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, EN/IEC/UL 60950-1, GL, IEC Ex, UL 508
Series DRF
Height 123.4 mm
Power Rating 480 W
Hazardous Area Certification ATEX
Checking stock...
IDR
6,276,512.71
Out of stock
Price Each
Unit(s)Per Unit(IDR)
16,276,512.71
*price per unit indicative
"TDK-Lambda DRF DIN Rail Power Supply 85 → 264V ac Input, 24V dc Output, 20A 480W" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products