Omron S8VK-T Switch Mode DIN Rail Power Supply 380 → 480V ac Input, 24V dc Output, 10A 240W
- RS Stock No.:
- 8432076
- Mfr. Prt No.:
- S8VKT24024
- Brand:
- Omron

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8432076 |
| Product description | Omron S8VK-T Switch Mode DIN Rail Power Supply 380 → 480V ac Input, 24V dc Output, 10A 240W |
| Manufacturer / Brand | Omron |
| Manufacturer part number | S8VKT24024 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 12, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
120W to 960W S8VK-T Series Power Supplies
Omron S8VK-T series of power supplies are a range of compact, space saving, safe, tough, reliable and simple to fit power supply. The hard wearing design and construction is excellent within the toughest of environments and temperatures providing stable operation over long periods. Minimal wiring, single handed click on DIN rail mounting all add to the wealth of international applications and features of the S8KV-T power supplies.
Features and Benefits.
• Power supply
• Compact, space saving
• Safe
• Tough, hard wearing
• Reliable, efficient
• Easy to fit DIN rail – click on
• Screw Front, side and DIN Rail
• Mounting Brackets required
• Storage temperature -40°C to 95°C
• Natural air cooling
• Green output indicators
• Overload and Overvoltage protection
• Series operation for 2 power supplies
• RoHS compliant
• Conforms to EN61204-3
• SEMI conforms to F47-0706
Model S8VK-T48024
480 W, 2 and 3 phase 380 V ac to 480 V ac input, 24 V output, 20 A output current, 24 A boost current, 91% efficiency, weight 1600 g.
Model S8VK-T12024
120 W, 2 and 3 phase 380 V ac to 480 V ac input, 24 V output, 5 A output current, 6 A boost current, 89% efficiency, weight 700 g.
Model S8VK-T24024
240 W, 2 and 3 phase 380 V ac to 480 V ac input, 24 V output, 10 A output current, 12 A boost current, 89% efficiency, weight 1000 g.
Model S8VK-T96024
960 W, 3 phase 380 V ac to 480 V ac input, 24 V output, 40 A output current, 48 A boost current, 92% efficiency, weight 2700 g.
960 W, 2 phase 380 V ac to 480 V ac input, 24 V output, 32 A output current, weight 2700 g.
Safety and Storage.
Do not use an inverter output for the power supply. Mount the power supply using a DIN Rail and secure correctly ensuring limited vibration and shock resistance. Install the power supply away from contactors and other devices. Keep the power supply away from strong high frequency noise and surge.
Vibration resistance 10 Hz to 55 Hz. 0.375 mm single amplitude in each 3 directions for 2 hours.
Shock resistance 150 m/s**2 in each 6 directions 3 times.
Storage temperature -25°C to 65°C.
Operating temperature -40°C to 70°C.
Power supply life expectancy 10 years.
Specifications
| Attribute | Value |
| Brand | Omron |
| Mounting Type | DIN Rail Mount |
| Input Voltage | 380 → 480 V ac |
| Width | 125 mm |
| Depth | 140 mm |
| Minimum Temperature | -40 °C |
| Efficiency | 89 % |
| Ripple And Noise | 190 mV Pk-Pk |
| Output Voltage | 24 V dc |
| AC or DC Output Voltage | dc |
| Number of Outputs | 1 |
| Type | Switch Mode |
| Electrical Phase | 2, 3 |
| Maximum Temperature | +70 °C |
| MTBF | 350000 h |
| Output Current | 10 A |
| Load Regulation | 1.5 % |
| AC or DC Input Voltage | ac, dc |
| Series | S8VK-T |
| Height | 125 mm |
| Power Rating | 240 W |