Phoenix Contact QUINT-PS/ 1AC/24DC/10/CO Switch Mode DIN Rail Power Supply 85 → 264V ac Input, 24V dc Output,

RS Stock No.:
7397871
Mfr. Prt No.:
2320911
Brand:
Phoenix Contact

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7397871
Product description Phoenix Contact QUINT-PS/ 1AC/24DC/10/CO Switch Mode DIN Rail Power Supply 85 → 264V ac Input, 24V dc Output,
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2320911
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
RS stock number 7397871
Product description Phoenix Contact QUINT-PS/ 1AC/24DC/10/CO Switch Mode DIN Rail Power Supply 85 → 264V ac Input, 24V dc Output,
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2320911

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 3, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Phoenix Contact QUINT POWER - Power supplies

The range of QUINT POWER from Phoenix contact are superior power supplies that provide a seamless experience as they're feature-packed with all necessary requirements and more. These power supplies maximise the availability of your plant by utilizing technologies such as NFC (Near field communication) so you can quickly configure these supplies from a smartphone, SFB (Selective Fusebreaking), 6-times nominal current for 12ms, extended life range of over 500,000 hours and super-reliable start in difficult loads with a static power reserve (POWERBOOST).

These brilliant power supplies are designed to be mounted onto a DIN rail and contain screw connections for your cables. Not to mention, these PSU's (Power supply unit) features a preventative function monitoring that allows the device to report on critical statues before any errors occur.

Note

665-7766, 665-7769, 665-7794 and 665-7790 do not feature SFB technology

APPROVALS : UL/C-UL Recognised (UL 60950), UL/C-UL Listed (UL

Features and benefits:

  • Primary-switched

  • Super-reliable power supplies come backed by over 500,000 hours of life

  • Adjustable voltage ranges cover a vast spectrum of voltages.

  • Fast tripping of standard circuit breakers wutg dynamic power reserve - 6 times to nominal current for 12ms

  • Preventative function monitoring

  • NFC technology allows you to easily configure the PSU (configure signalling thresholds and characteristic curves)

  • Output of 24 VDC/20 A

  • Slim design with a conformal coating to allow you to install it in extreme environments

  • 93% efficient (for 230 V AC and nominal values)

How do I wire a DIN rail power supply?

The QUINTPOWER power supply unit's feature terminal blocks on both the top & bottom of the unit. You'll need to strip 7mm length from your cable and insert it into the terminal blocks. A simple screw connection (M4 screw) will then lock your cable into the terminal block, providing an output or input connection. However, please follow all manafactuer installation instructions.

What are DIN-rail power supplies used for?

Typically these power supplies are mounted into cabinets and are used in industrial circumstances. They can be used for automation, machinery or any project that has modules that are mounted on DIN-rails.


Specifications

Attribute Value
Brand Phoenix Contact
Mounting Type DIN Rail Mount
Input Voltage 85 → 264 V ac
Width 60 mm
Depth 130 mm
Minimum Temperature -25 °C
Efficiency >92.5 %
Ripple And Noise 50 mV Pk-Pk
AC or DC Output Voltage dc
MTBF 500000 h
Output Current 10 A
Load Regulation ±1 %
AC or DC Input Voltage ac
Number of Outputs 1
Output Voltage 24 V dc
Type Switch Mode
Electrical Phase 1
Maximum Temperature +70 °C
Series QUINT-PS/ 1AC/24DC/10/CO
Height 130 mm
Power Rating 240 W
Checking stock...
IDR
8,874,847.79
Out of stock
Price Each
Unit(s)Per Unit(IDR)
18,874,847.79
*price per unit indicative
"Phoenix Contact QUINT-PS/ 1AC/24DC/10/CO Switch Mode DIN Rail Power Supply 85 → 264V ac Input, 24V dc Output," added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products