Mean Well 5V dc Power Supply, 2.4A

RS Stock No.:
7212089
Mfr. Prt No.:
GS15A-1P1J
Brand:
Mean Well

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7212089
Product description Mean Well 5V dc Power Supply, 2.4A
Manufacturer / Brand Mean Well
Manufacturer part number GS15A-1P1J
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
RS stock number 7212089
Product description Mean Well 5V dc Power Supply, 2.4A
Manufacturer / Brand Mean Well
Manufacturer part number GS15A-1P1J

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 3, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Meanwell 15W to 90W ErP Single Output Switch Mode Desktop Power Supply - GS Series

15 to 90W energy saving, ErP compliant, switch mode, single output desktop power supply with universal, full range AC input and an IEC C14 input socket. This switch mode, single output desktop power supply is fully enclosed in a plastic case, has short circuit, overload and voltage protection and LED indication for power on. This range of switch mode single output desktop power supplies includes versions that are suitable for use as either a laptop power supply, netbook power supply or notebook power supply.

Note

Conforms to Energy-related Product Directive 2009/125/EC.
MTBF to MIL-HDBK-217F.

APPROVALS : UL/cUL recognised, TUV, CB

Energy saving, class 1, switch mode, desktop power supply
High efficiency, long life and high reliability
ErP compliant
No load power consumption of <0.5W
Meets EISA 2007 (Energy Independence and Security Act)
Short circuit, over load and over voltage protection
3-pin IEC320, C14 input socket. For suitable input leads see stk nos. 426-373 (UK 3-pin plug) or 305-784 (Schuko plug) typically
Approximately 1m output lead fitted with a centre positive jack plug
EMC compliance to FCC part 15, EN55022 class B
Harmonic compliance to EN 61000-3-2,3


Specifications

Attribute Value
Brand Mean Well
Input Voltage Range 135 → 370 V dc, 90 → 264 V ac
Minimum Temperature 0 °C
Overall Length 100 mm
Input Connector C14
Efficiency 75 %
Weight 190 g
Output Current Range 2.4 A
Output Voltage Rating 5 V dc
Overall Dimensions 100 x 58.5 x 32.8 mm
Energy Efficiency Level V
Output Connection Type P1J
Overall Width 58.5 mm
Load Regulation Range ±5 %
Operating Temperature Range 0 → +50 °C
Number of Outputs 1
Cable Length 1.83 m
Overall Depth 32.8 mm
Maximum Temperature +50 °C
Standards Met ErP Compliant
Checking stock...
IDR
447,775.41
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1447,775.41
*price per unit indicative
"Mean Well 5V dc Power Supply, 2.4A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda