RS PRO 12V dc Power Supply, 60W, 5A, C14 Connector

RS Stock No.:
0188769
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0188769
Product description RS PRO 12V dc Power Supply, 60W, 5A, C14 Connector
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
RS stock number 0188769
Product description RS PRO 12V dc Power Supply, 60W, 5A, C14 Connector
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand RS PRO
Input Voltage Range 100 → 240 V ac
Minimum Temperature 0 °C
Efficiency 87 %
Output Current Range 5 A
Input Connector C14
Energy Efficiency Level V
Output Connection Type 2.1 x 5.5 x 11 mm Centre Positive
Overall Width 51 mm
Load Regulation Range ±3 %
Overall Depth 31.7 mm
Plug Type C14
Standards Met ErP Compliant
Operating Temperature Range 0 → +40 °C
Overall Length 116.3 mm
Cable Length 1 m
Weight 301 g
Output Voltage Rating 12 V dc
Rated Output Power 60 W
Overall Dimensions 116.3 x 51 x 31.7 mm
Number of Outputs 1
Maximum Temperature +40 °C
Checking stock...
IDR
853,070.37
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1853,070.37
*price per unit indicative
"RS PRO 12V dc Power Supply, 60W, 5A, C14 Connector" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda