Mean Well, 6W Plug In Power Supply 24V dc, 250mA, Level V Efficiency, 1 Output AC/DC Adapter, 2-Pin Euro

RS Stock No.:
7212051
Mfr. Prt No.:
GS06E-6P1J
Brand:
Mean Well

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7212051
Product description Mean Well, 6W Plug In Power Supply 24V dc, 250mA, Level V Efficiency, 1 Output AC/DC Adapter, 2-Pin Euro
Manufacturer / Brand Mean Well
Manufacturer part number GS06E-6P1J
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
RS stock number 7212051
Product description Mean Well, 6W Plug In Power Supply 24V dc, 250mA, Level V Efficiency, 1 Output AC/DC Adapter, 2-Pin Euro
Manufacturer / Brand Mean Well
Manufacturer part number GS06E-6P1J

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Switch Mode - Mean Well

2-Pin Euro Power Supply, ErP, Energy Saving, 5W to 36W

The Mean Well GSxxE series offers power adapters with low no load power consumption ˂0.3W, this plug in power supply also complies with energy saving regulations, such as ErP step 2 and EISA 2007. The Mean Well 2 pin Euro plug power supply is a class II power unit and comes in a fully enclosed plastic case. The GSxxE has TUV, CB and CE certificates, which guarantee the safety for different applications requiring low no load power consumption.

Note

Conforms to Energy-related Product Directive 2009/125/EC.

Power derates above 40°C.
MTBF to MIL-HDBK-217F.

APPROVALS : TUV, CB

Energy saving power supplies with 2 pin Euro plug
ErP level V
No load power consumption< 0.3W
Meets EISA 2007 (Energy Independence and Security Act)
Class II power (without earth pin)
Overload, overvoltage and short circuit protection
Approximately 1m output lead fitted with a centre positive 2.1mm jack plug
EMC compliance to FCC part 15, EN55022 class B
Harmonic compliance to EN 61000-3-2,3


Specifications

Attribute Value
Brand Mean Well
Type AC/DC Adapter
Plug Type 2-Pin Euro
Width 32 mm
Depth 62.5 mm
Minimum Temperature 0 °C
Input Connector EU Plug
Output Voltage 24 V dc
Energy Efficiency Level V
Output Current 250 mA
Load Regulation ±2 %
Output Connector 2.1 x 5.5 x 11 mm Centre Positive
Number of Outputs 1
Cable Length 1.83 m
Input Voltage 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac
Maximum Temperature +40 °C
Standards Met ErP Compliant
Length 66 mm
Power Rating 6 W
Checking stock...
IDR
309,110.83
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1309,110.83
*price per unit indicative
"Mean Well, 6W Plug In Power Supply 24V dc, 250mA, Level V Efficiency, 1 Output AC/DC Adapter, 2-Pin Euro" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda