RS PRO 996 6V, 7Ah Zinc Chloride Lantern Battery
- RS Stock No.:
- 7904690
- Brand:
- RS PRO

Legislation and Compliance
RoHS Status: Exempt
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7904690 |
| Product description | RS PRO 996 6V, 7Ah Zinc Chloride Lantern Battery |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 3, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
RS PRO lantern battery
From RS PRO, comes a great value lantern battery. Cased in high-quality plastic and manufactured with primary zinc chloride, this battery is a fantastic solution for lanterns.
Features and benefits:
- Suitable for extra heavy-duty use
- Screw terminal connection on the battery
- Nominal voltage of 6V
- Max operating temperature of 50°C
Applications
Lantern batteries are designed for use with flashlights or lanterns.
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Dimensions | 67 x 67 x 102 mm |
| Capacity | 7 Ah |
| Size | 996 |
| Nominal Voltage | 6 V |
| Chemistry | Zinc Chloride |