RS PRO 915 6V, 15Ah Alkaline Lantern Battery

RS Stock No.:
7904681
Brand:
RS PRO

Legislation and Compliance

RoHS Status: Exempt

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 7904681
Product description RS PRO 915 6V, 15Ah Alkaline Lantern Battery
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS PRO lantern battery

From RS PRO, comes a great value lantern battery. Cased in metal and manufactured with zinc manganese alkaline, this battery is a fantastic solution for lanterns.

Features and benefits:

  • Screw terminal connection on the battery

  • Nominal voltage of 6V

  • Temperature ranges of 30°C to 50°C

Applications

Lantern batteries are designed for use with flashlights or lanterns. Lantern batteries are suitable for low drain and heavy-duty use.

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.


Specifications

Attribute Value
Brand RS PRO
Dimensions 68.5 x 68.5 x 102 mm
Capacity 15 Ah
Size 915
Nominal Voltage 6 V
Chemistry Alkaline
Checking stock...
IDR
331,242.62
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1331,242.62
*price per unit indicative
"RS PRO 915 6V, 15Ah Alkaline Lantern Battery" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda