RS PRO Alkaline 4.5V, 3LR12 Battery

RS Stock No.:
7904697
Brand:
RS PRO

Legislation and Compliance

RoHS Status: Exempt

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 7904697
Product description RS PRO Alkaline 4.5V, 3LR12 Battery
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 1, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS 4.5V Alkaline 3LR12 Battery

3LR12 alkaline primary battery from RS Pro. This non-standard size battery is designed for reliability in specialist applications such as lighting. This heavy duty battery has a high capacity and with the 4.5 nominal voltage, the battery is designed to last for much longer periods of time. You can be assured that this battery will give you the power you need even in the darkest of situations. This RS Pro alkaline battery is made with durable materials and the ability for a long shelf life completed with positive and negative spring terminal tags.

WARNING : Keep out of sight and reach of children

Features and Benefits

• Non-Rechargeable
• Wide operating temperature range
• The self-discharge on this range of coin cells is low, giving them an excellent shelf life
• Suited to intermittent high load applications
• They have excellent reliability and a high capacity
• 4.5V of power

Typical Applications

Alkaline batteries can be used for a wide range of applications. This RS Pro 4.5V non standard size alkaline battery is designed to be used with:-
• Headlamps
• Torches
• Lanterns
• Bike Lamps
• Clocks
• Radios

FAQ’s

Are Alkaline Batteries Harmful?
Alkaline batteries can sometimes leak a substance called potassium hydroxide which is a caustic agent that can cause eye, skin and respiratory irritations. This risk is reduced by not mixing different manufacturer battery types, batteries of different chemistries and by the replacement of all batteries at the same time.

How to dispose of Alkaline Batteries?
Recycle responsibly, a wide range of schemes are available.

Guidance

• Always install the batteries correctly as per instruction
• Ensure that the contact points are clean and conductive
• Do not mix different types of battery
• Do not heat or attempt to recharge the battery
• Do not dispose of in a fire


Specifications

Attribute Value
Brand RS PRO
Size 3LR12
Nominal Voltage 4.5 V
Dimensions 62 x 22 x 67 mm
Capacity 4.4 Ah
Chemistry Alkaline
Checking stock...
IDR
95,449.90
Out of stock
Price Each
Unit(s)Per Unit(IDR)
195,449.90
*price per unit indicative
"RS PRO Alkaline 4.5V, 3LR12 Battery" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda