Siemens 24V 6EP1935-6MD11 Sealed Lead Acid Battery – 3.2Ah

RS Stock No.:
3730293
Mfr. Prt No.:
6EP1935-6MD11
Brand:
Siemens
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
RS stock number 3730293
Product description Siemens 24V 6EP1935-6MD11 Sealed Lead Acid Battery - 3.2Ah
Manufacturer / Brand Siemens
Manufacturer part number 6EP1935-6MD11

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: AT


Product Details


Specifications

Attribute Value
Brand Siemens
Nominal Voltage 24 V
Brand Range SITOP USV
Dimensions 151 x 190 x 82 mm
Terminal Type Screw
Capacity 3.2 Ah
Weight 3.2 kg
Application UPS
Designed for Cyclic Application No
Operating Temperature Range +5 → +40 °C
Designed High Rate Application No
Checking stock...
IDR
4,053,054.49
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,053,054.49
*price per unit indicative
"Siemens 24V 6EP1935-6MD11 Sealed Lead Acid Battery - 3.2Ah" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products