RS PRO 6V Sealed Lead Acid Battery – 1Ah

RS Stock No.:
1748855
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
RS stock number 1748855
Product description RS PRO 6V Sealed Lead Acid Battery - 1Ah
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand RS PRO
Dimensions 51 x 42 x 51 mm
Terminal Type Faston F1
Capacity 1 Ah
Weight 250 g
Nominal Voltage 6 V
Construction AGM
Application UPS
Designed for Cyclic Application Yes
Designed High Rate Application Yes
Operating Temperature Range 0 → +40 °C, -15 → +50 °C
Checking stock...
IDR
74,996.35
Out of stock
Price Box
Unit(s)Per Unit(IDR)
174,996.35
*price per unit indicative
"RS PRO 6V Sealed Lead Acid Battery - 1Ah" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products