RS PRO PR48 Button Battery, 1.4V, 7.9mm Diameter

RS Stock No.:
8010727
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8010727
Product description RS PRO PR48 Button Battery, 1.4V, 7.9mm Diameter
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
RS stock number 8010727
Product description RS PRO PR48 Button Battery, 1.4V, 7.9mm Diameter
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

RS Zinc Air Hearing Aid Batteries with Tabs

From RS Pro, this range of zinc air button batteries (also called coin cells, or coin batteries) have been designed for use with hearing aids. They are fitted with a tab that enables you to easily hold, remove and replace the battery within your hearing aid. The tabs are colour coded which help you to easily identify which coin battery you need.

WARNING : Keep button batteries out of the reach of children. Consult a doctor immediately if ingested.

Features and benefits:

• The long tab enables easy installation of the battery into your device.
• These batteries are housed in easy to open packaging.
• Highly reliable and efficient.


Specifications

Attribute Value
Brand RS PRO
Diameter 7.9 mm
Size PR48
Nominal Voltage 1.4 V
Dimensions 7.9 x 5.4 mm
Terminal Type Standard
Capacity 95 mAh
Series LR
Chemistry Zinc Air
Checking stock...
IDR
92,512.98
Out of stock
Price Pack (1 Pack of 6)
Pack(s)Per Pack(IDR)Per Unit(IDR)
192,512.9815,418.83
*price per unit indicative
"RS PRO PR48 Button Battery, 1.4V, 7.9mm Diameter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda