RS PRO Water Filter Kit

RS Stock No.:
7382731
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
RS stock number 7382731
Product description RS PRO Water Filter Kit
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 1, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

CalFresh Drinking Water Filter Kit

Self piercing saddle valve
Flexible pipe 1 met


Specifications

Attribute Value
Brand RS PRO
Length 10 in
Maximum Flow Rate 10 L/min
Maximum Differential Pressure 5 bar
For Use With CalFresh
Internal Diameter 2.5 in
Checking stock...
IDR
2,017,873.82
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,017,873.82
*price per unit indicative
"RS PRO Water Filter Kit" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda