RS PRO Water Filter Cartridge

RS Stock No.:
7382725
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
RS stock number 7382725
Product description RS PRO Water Filter Cartridge
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details


Specifications

Attribute Value
Brand RS PRO
Maximum Flow Rate 5 L/min
Maximum Differential Pressure 5 bar
For Use With CalSlim
Internal Diameter 1.9 in
Length 9.05 in
Checking stock...
IDR
358,094.46
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1358,094.46
*price per unit indicative
"RS PRO Water Filter Cartridge" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda