RS PRO Dial Thermometer

RS Stock No.:
3248873
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
RS stock number 3248873
Product description RS PRO Dial Thermometer
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand RS PRO
Filling Type Dry
Suitable Applications Heating & Ventilation, Refrigeration Industry
Case Diameter 100 mm
Maximum Temperature Sensed +60 °C
Temperature Scale Both
Minimum Temperature Sensed -20 °C
Case Material Steel
Thermometer Type Dial
Temperature Sensitive Range -20 ? +60 °C
Checking stock...
IDR
412,427.48
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1412,427.48
*price per unit indicative
"RS PRO Dial Thermometer" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda