RS PRO Solenoid Valve, 2 port(s) , NC, 220 V ac

RS Stock No.:
1440804
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1440804
Product description RS PRO Solenoid Valve, 2 port(s) , NC, 220 V ac
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
RS stock number 1440804
Product description RS PRO Solenoid Valve, 2 port(s) , NC, 220 V ac
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

Solenoid Valve main functions

RS Pro Industrial Solenoid Valves

The RS Pro series of solenoid valves are a range of 2 way valves which are pilot operated. They can be used for liquid or gas and range in size from 3/8 inch to 2 inch.

Features and Benefits

• Made from forged brass
• Pilot operated
• Choice of 230 V ac or 24 V dc operation
• 2 port, normally open (NO) and normally closed (NC)
• Liquid or gas use
• Full range of sizes from 3/8 in to 2 in

Product Application Information

Ideal for fluid control uses in a wide range of industrial and commercial applications such as;
Autoclaves
Cooling plant and equipment
Watering plant
Fire extinguishing systems
Hygienic and sanitary
Water jet machinery


Specifications

Attribute Value
Brand RS PRO
Supply Voltage 220 V ac
Connection 1-1/4 in NC
Maximum Operating Temperature +90 °C
Suitable Applications Gas, Liquid
Default Valve Position NC
Maximum Working Pressure 12 bar
Operation Pilot
Thread Standard or Connection Type G
Number of Ports 2
Operating Temperature Range -20 → +90 °C
Body Material Brass
Minimum Operating Temperature -20 °C
Series SOL
Flow Factor Kv 17 m³/h
Checking stock...
IDR
4,675,471.75
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,675,471.75
*price per unit indicative
"RS PRO Solenoid Valve, 2 port(s) , NC, 220 V ac" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda