Manual Radiator Valve RS PRO
- RS Stock No.:
- 7845649
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
| RS stock number | 7845649 |
| Product description | Manual Radiator Valve RS PRO |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 4, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Radiator Valve (Angled)
SUPPLIED_WITH : 1 Wheelhead and 1 Locksheild Cap
Radiator Valves
Chromium plated finished brass body with 15 mm compression x 1//2 in.BSP male connections Maximum Water Temperature 120°C.Working Pressure (Non-Shock) 10bar.
Compact design
Ideal for use with any radiator
Can be used with towel radiators too
Chrome Finish
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Maximum Working Pressure | 10 bar |
| Connection 2 | 1/2 in Male |
| Connection Size 1 | 15 mm |
| Body Material | Brass |
| Valve Type | Angle |
| Connection Size 2 | 1/2 in |
| Connection 1 | 15 mm Male |