Parker Stainless Steel Needle Valve 4A-V4LR-SS

RS Stock No.:
4325195
Mfr. Prt No.:
4A-V4LR-SS
Brand:
Parker
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
RS stock number 4325195
Product description Parker Stainless Steel Needle Valve 4A-V4LR-SS
Manufacturer / Brand Parker
Manufacturer part number 4A-V4LR-SS

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

L432519-01L432507-01L432519-02L432519-05L432519-03L432519-04

Specifications

Attribute Value
Brand Parker
Connection 1/4 in
Valve Orientation Inline
Maximum Working Pressure 345 bar
Body Material Stainless Steel
Flow Factor Kv 0.37 m³/h
Checking stock...
IDR
3,072,857.44
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,072,857.44
*price per unit indicative
"Parker Stainless Steel Needle Valve 4A-V4LR-SS" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda