RS PRO Brass Process Ball Valve 1 in BSP

RS Stock No.:
8125132
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8125132
Product description RS PRO Brass Process Ball Valve 1 in BSP
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
RS stock number 8125132
Product description RS PRO Brass Process Ball Valve 1 in BSP
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

Ball Valve, Standard, Padlockable and Panel Mount

These nickel plated brass ball valves have seals designed to remove scale deposits with each operation. The polished brass ball is sealed on both sides by nylon ring seals that are supported by compensating nitrile ’O’ rings. This arrangement keeps the seal in contact with the ball, preventing leakage should seal wear occur. A single threaded insert forms part of the valve body, maintaining the required seal compression and allowing the valve to be disassembled easily for inspection.

RS PRO S.24 Dezincification-Resistant, Full Port Brass Ball Valve - 1/4 Turn

This hot forged Ball Valve from our high-quality own RS PRO brand is designed to meet your requirements for handling water in areas where there is a problem of dezincification. New technology allows this valve to retain the reliability and competitiveness of brass. When it comes to corrosion resistance, this valve is comparable to bronze.

Note

Approvals apply to specific configurations only.

WARNING : Freezing of the fluid in the installation may severely damage the valve

APPROVALS : WRAS (UK)
GOST-R (Russia)
Expert Conclusio

Features and Benefits


• The dual sealing system allows the valve to be operated in either direction which makes installation easier
• Maintenance-free
• 24h 100% seal test guaranteed
• Lever clearly shows ball position
• Silicon-free lubricant on all seals
• Chrome-plated DZR (Dezincification-resistant) Brass ball for longer life
• Lever stops on the body to avoid stresses at the stem
• No metal-to-metal moving parts
• Pure PTFE self-lubricating seats with flexible-lip design sealing
• EN 10226-1, ISO 228 parallel female by female threads
• Maintenance-free stem, thanks to two FPM O-rings at the stem for maximum safety
• Geomet® carbon steel handle with thick PVC dip coating. Handle coating offers both thermal and electrical protection
• Blowout-proof unplated DZR brass stem
• Handle removable with valve in service
• Working temperature -40°C (-40°F)/+170°C(+350°F)
• Flow - Full port to DIN 3357 for maximum flow
Ball Valve Body
• Dezincification resistant ADZ-T and ADZ-P brass approved to SBN-PFS 1983:2 and NR-BFS 1988:18 specifications
• Hot forged sand blasted DZR (Dezincification-resistant) unplated body and cap sealed with Loctite® or equivalent thread sealant

Applications

This hot forged Ball Valve is ideal to use within the oil and gas industry and it plays an essential role in any pipeline set up to control the flow and the pressure of oil, gas or other liquids.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.


Specifications

Attribute Value
Brand RS PRO
Attachment Type Threaded
Ball Material Brass
Maximum Working Pressure 30 bar
Thread Standard BSP
Actuator Included Yes
Body Material Brass
Threaded Connection 1 in BSP
Thread Size 1 in
Checking stock...
IDR
418,091.54
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1418,091.54
*price per unit indicative
"RS PRO Brass Process Ball Valve 1 in BSP" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda