RS PRO Pressure Reducing Valve, 3/4 in Screwed Iron Female

RS Stock No.:
0761351
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
RS stock number 0761351
Product description RS PRO Pressure Reducing Valve, 3/4 in Screwed Iron Female
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details


Specifications

Attribute Value
Brand RS PRO
Connection 3/4 in Screwed Iron Female
Minimum Outlet Pressure 1 bar
Maximum Outlet Pressure 6 bar
Maximum Flow Rate 2 L/s
Connection Gender Female
Connection Size 3/4 in
Thread Standard or Connection Type Screwed Iron
Body Material Chrome Plated Brass
Outlet Pressure Range 1 → 6 bar
Checking stock...
IDR
1,290,566.56
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,290,566.56
*price per unit indicative
"RS PRO Pressure Reducing Valve, 3/4 in Screwed Iron Female" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda