RS PRO Ball Pneumatic Valve, 1 in BSP

RS Stock No.:
7605633
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
RS stock number 7605633
Product description RS PRO Ball Pneumatic Valve, 1 in BSP
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Stainless Steel 2-Piece Ball Valve with Pneumatic Actuator

Note

Please note that these valves typically require 5 to 6 bars of pressure to actuate.

Body - CF8M - 316 S/S
Ball - 316 S/S
Stem Seal - PTFE
Ball Seal - PTFE
1,000 PSI Rated


Specifications

Attribute Value
Brand RS PRO
Connection 1 in BSP
Valve Type Ball
Thread Standard BSP
Maximum Working Pressure 1000 psi
Thread Size 1 in
Return Type Direct Action
Default Valve Position NC
Checking stock...
IDR
2,769,620.45
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,769,620.45
*price per unit indicative
"RS PRO Ball Pneumatic Valve, 1 in BSP" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda