RS PRO Ball Pneumatic Valve, 2 in BSP
- RS Stock No.:
- 7605615
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
| RS stock number | 7605615 |
| Product description | RS PRO Ball Pneumatic Valve, 2 in BSP |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 14, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Brass Ball Valve with Pneumatic Actuator
40 BAR rated
Double Acting
Body Hot pressed brass
End cap Hot pressed brass
Ball Brass chrome plated
Seat ring P.T.F.E.
Body seal P.T.F.E.
Stem Brass
Stem ring Viton
O-ring NBR 70
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Connection | 2 in BSP |
| Valve Type | Ball |
| Thread Standard | BSP |
| Maximum Working Pressure | 40 bar |
| Thread Size | 2 in |
| Return Type | Spring |
| Default Valve Position | NC |